Product Information
Product Overview
The EQCO62R20.3 is an Asymmetric Coax Equalizer Chipset forms a bidirectional full duplex communication link over a single coax cable. The EQCO62X20 chipset is designed to transport up to 6.25Gbps over the downlink channel and to transport 21Mbps over the uplink channel. The EQCO62R20 is designed to receive the downlink signal up to 6.25Gbps and to transmit the uplink signal. Power can be transferred over the same cable via external inductors. The chipset is designed to work with several types of 75Ω coaxial cables including legacy cables as well as thin flexible lightweight cables.
- Complies with CoaXPress v1.1 camera standard
- Supports up to 68 meters of cable at 6.25Gbps using high quality coax
- Supports up to 212 meters of cable at 1.25Gbps using high quality coax
- Full duplex bidirectional data channel
- Supports power distribution over the coax up to 900mA
- Low power consumption (<lt/>70mW, 1.2V supply )
Applications
Industrial, Medical, Aerospace, Defence, Military, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
1.15V
QFN
-40°C
-
HD Camera Links, Machine Vision, Military, Aerospace, Medical, Broadcast & Surveillance Cameras
1.25V
16Pins
85°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate