Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 90.360 |
25+ | kr 75.300 |
100+ | kr 72.770 |
250+ | kr 71.390 |
Product Information
Product Overview
The EQCO875SC.3 is a single coax Transceiver for fast Ethernet designed to simultaneously transmit and receive signals on a single 75Ω coax cable for fast Ethernet at 125Mbps1 data rate. It connects seamlessly to any FX2 -compliant physical layer controller (PHY). For correct operation the signals are expected to be 4B/5B encoded, DC balanced and to have a bit rate of 125Mbps. It is useful and economical for connecting remote PoE enabled fast Ethernet IP cameras and other Ethernet over coax applications.
- Compatible with FX version of fast Ethernet
- Low power 205mW from single 3.3V supply
- Integrated termination resistors for low external discrete count
- Fully supports PoE based power distribution over the coax, on top of the data signals
Applications
Security, Medical, Industrial, Consumer Electronics
Technical Specifications
-
3.135V
QFN
-10°C
-
MSL 1 - Unlimited
Camera Networks, Home Networking Over Coax Infrastructure
3.465V
16Pins
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate