Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Digital-to-Analog Converters - DAC
                      Print Page

                      MCP4811-E/MS

                      Digital to Analogue Converter, RRO, 10 bit, SPI, 2.7V to 5.5V, MSOP, 8 Pins

                      Date/Lot Code

                      MICROCHIP MCP4811-E/MS
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoMCP4811-E/MS
                      Order Code3102800
                      Product RangeSingle 10 Bit Voltage Output DACs
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      9 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 23.570
                      25+kr 19.770
                      100+kr 17.700
                      250+kr 17.360
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 23.57 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoMCP4811-E/MS
                      Order Code3102800
                      Product RangeSingle 10 Bit Voltage Output DACs
                      Technical Datasheet

                      Data Sheet

                      Resolution (Bits)10bit
                      Sampling Rate-
                      Data InterfaceSPI
                      Supply Voltage Range2.7V to 5.5V
                      ADC / DAC Case StyleMSOP
                      No. of Pins8Pins
                      Input Channel TypeSerial
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product RangeSingle 10 Bit Voltage Output DACs
                      Automotive Qualification StandardAEC-Q100
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      MCP4811-E/MS is a 10Bit buffered voltage output digital-to-analogue converter with internal VREF and SPI interface. The device operates from a single 2.7V to 5.5V supply with an SPI compatible serial peripheral interface. The device has a high precision internal voltage reference (VREF = 2.048V). The device can be operated in active or shutdown mode by setting a configuration register bit or using the active-low SHDN pin. In shutdown mode, most of the internal circuits, including the output amplifier, are turned off for power savings, while the amplifier output (VOUT) stage is configured to present a known high resistance output load (500Kohm typical). Application includes set point or offset trimming, sensor calibration, precision selectable voltage reference, portable instrumentation (battery-powered), calibration of optical communication devices.

                      • Clock frequency is 20MHz max (VDD= 2.7V to 5.5V, TA= -40 to +125°C)
                      • Resolution is 10Bits min (VDD = 5V, VSS = 0V, VREF = 2.048V, TA = -40 to +85°C)
                      • INL error range from -3.5 to 3.5LSb (VDD = 5V, VSS = 0V, VREF = 2.048V, TA = -40 to +85°C)
                      • DNL range from -0.5 to +0.5LSb (VDD = 5V, VSS = 0V, VREF = 2.048V, TA = -40 to +85°C)
                      • Offset error range from -1 to 1% of FSR (Code = 0x000h, TA = -40 to +85°C)
                      • Gain error is -0.10% of FSR typ (Code = 0xFFFh, not including offset error, TA = -40 to +85°C)
                      • Slew rate is 0.55V/µs typ (VDD = 5V, VSS = 0V, VREF = 2.048V, TA = -40 to +85°C)
                      • Settling time is 4.5µs typ (Within ½ LSb of final value from ¼ to ¾ full-scale range)
                      • Operating current is 330µA typ (VDD = 5V, VSS = 0V, VREF = 2.048V, TA = -40 to +85°C)
                      • 8 pin MSOP package, extended operating temperature range from -40 to 125°C

                      Technical Specifications

                      Resolution (Bits)

                      10bit

                      Data Interface

                      SPI

                      ADC / DAC Case Style

                      MSOP

                      Input Channel Type

                      Serial

                      Operating Temperature Max

                      125°C

                      Automotive Qualification Standard

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Sampling Rate

                      -

                      Supply Voltage Range

                      2.7V to 5.5V

                      No. of Pins

                      8Pins

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Single 10 Bit Voltage Output DACs

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      CAD CadSoft_EAGLE EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000389
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway