Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 33.340 |
25+ | kr 28.390 |
100+ | kr 26.900 |
250+ | kr 26.560 |
Price for:Each
Minimum: 1
Multiple: 1
kr 33.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUSB2250-NU-06
Order Code2292599
Technical Datasheet
USB IC TypeFlash Media Controller
USB StandardUSB 2.0
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageVTQFP
No. of Pins128Pins
Data Rate-
No. of Ports-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB IC Type
Flash Media Controller
Supply Voltage Min
3V
IC Case / Package
VTQFP
Data Rate
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
USB Standard
USB 2.0
Supply Voltage Max
3.6V
No. of Pins
128Pins
No. of Ports
-
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889
Product traceability