Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. Flash Memory Cards
                      Print Page

                      MTSD512ANC8MS-1WT

                      Flash Memory Card, Industrial, MicroSD Card, UHS-1 U3, A2, Class 10, 512 GB, -25 °C, 85 °C

                      Date/Lot Code

                      MICRON MTSD512ANC8MS-1WT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICRON
                      Manufacturer Part NoMTSD512ANC8MS-1WT
                      Order Code4070868
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 26 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      120+kr 1,233.000
                      Price for:Each
                      Minimum: 120
                      Multiple: 120
                      kr 147,960.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICRON
                      Manufacturer Part NoMTSD512ANC8MS-1WT
                      Order Code4070868
                      Technical Datasheet

                      Data Sheet

                      Flash Memory Card TypeMicroSD Card, UHS-1 U3, A2, Class 10
                      Memory Capacity512GB
                      Supply Voltage Nom-
                      Operating Temperature Min-25°C
                      Operating Temperature Max85°C
                      Product Range-
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      MTSD512ANC8MS-1WT is a Micron® industrial microSD card. Technology innovations like 5G, artificial intelligence (AI) and the internet of things (IoT) are driving growth in AI-enabled cameras in video security applications and data storage at the edge. Micron’s microSD card is specifically designed for handling continuous high-quality video recording and multiple AI capture events concurrently. Adopting edge storage through the microSD card can enhance video security system performance by enabling flexibility and scalability, and by reducing network bandwidth requirements and lowering the total cost of ownership.

                      • 512GB density, microSD package
                      • SD 3.0 UHS-1 interface, U3, A2, Class10 performance
                      • 24/7, 5 years endurance, i400 model
                      • High endurance
                      • Outstanding recording performance
                      • Industrial quality
                      • Smart management
                      • Operating temperature range from -25°C to +85°C

                      Technical Specifications

                      Flash Memory Card Type

                      MicroSD Card, UHS-1 U3, A2, Class 10

                      Supply Voltage Nom

                      -

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (17-Dec-2015)

                      Memory Capacity

                      512GB

                      Operating Temperature Min

                      -25°C

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85235110
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway