Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Optoelectronics & Displays
                      3. Displays
                      4. LCD Displays
                      5. Alphanumeric LCD Displays
                      Print Page

                      MC21605A6W-FPTLR-V2

                      Alphanumeric LCD, 16 x 2, Black on Red, 5V, English, Japanese, Transflective

                      MIDAS DISPLAYS MC21605A6W-FPTLR-V2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMC21605A6W-FPTLR-V2
                      Order Code2674238
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMC21605A6W-FPTLR-V2
                      Order Code2674238
                      Technical Datasheet

                      Data Sheet

                      Character Count x Line16 x 2
                      Display AppearanceBlack on Red
                      Logic Voltage5V
                      Interface Type-
                      Font SetEnglish, Japanese
                      Display ModeTransflective
                      Character Size5.23mm
                      LCD Display TypeFSTN
                      Module Size84mm x 44mm
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      Display ConstructionCOB
                      Backlighting ColourRed
                      Product Range-
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      The MC21605A6W-FPTLR-V2 from Midas is a chip on board LCD module. The overall size of module is 84mm x 44mm x 13.5mm (W x H x D), character size is 3mm x 5.23mm (W x H), character pitch is 0.51mm x 0.52mm (W x H).

                      • Typical input voltage is 5V
                      • Supply current is 1.5mA at VDD = 5V
                      • 16 character number per line & 2 character line
                      • Character height is 5mm
                      • FSTN transflective STN
                      • LED red backlight
                      • 6 "o" clock viewing direction
                      • Operating temperature range from -20°C to 70°C
                      • SPLC780D controller
                      • Display duty 1/16, Driving bias 1/5
                      • Red LED backlight
                      • Preferred view angle - 6 o'clock
                      • -20 to +70°C wide operating temperature range
                      • 16 way through hole SIL (bottom, left) connection, 2.54mm pitch

                      Applications

                      Imaging, Video & Vision

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      Character Count x Line

                      16 x 2

                      Logic Voltage

                      5V

                      Font Set

                      English, Japanese

                      Character Size

                      5.23mm

                      Module Size

                      84mm x 44mm

                      Operating Temperature Max

                      70°C

                      Backlighting Colour

                      Red

                      SVHC

                      No SVHC (10-Jun-2022)

                      Display Appearance

                      Black on Red

                      Interface Type

                      -

                      Display Mode

                      Transflective

                      LCD Display Type

                      FSTN

                      Operating Temperature Min

                      -20°C

                      Display Construction

                      COB

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      CAD/Ultra_Librarian EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85312095
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.044
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway