Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 646.440 |
Product Information
Product Overview
Clicker 4 for STM32 is a compact development board designed as a complete solution, you can use it to quickly build your own gadgets with unique functionalities. Featuring a STM32F767BI MCU, four mikroBUS™ sockets for Click boards™ connectivity, power management and more, it represents a perfect solution for the rapid development of many different types of applications. At its core, there is a STM32F767BI MCU, a powerful microcontroller by STMicroelectronics, based on the high-performance Arm® Cortex®-M7 32-bit RISC core operating at up to 216 MHz frequency. It provides sufficient processing power for the most demanding tasks, allowing Clicker 4 to adapt to any specific application requirements. Besides two 1x23 pin headers, four improved mikroBUS™ sockets represent the most distinctive connectivity feature, allowing access to a huge base of Click boards™, growing on a daily basis.
- Four mounting holes [3.2mm] at all four corners allow simple installation by using mounting screws
- USB type-C connector, eight LEDs, eight push buttons and a reset button
- Bootloader and JTAG/SWD header for interfacing with external electronics
- Four mikroBUS™ sockets for adding Click board
- Compact design with clear and descriptive silk screen markings
Contents
Clicker 4 for STM32, Damage resistant protective box, 2x 1x23 male pin & 2x5 angle male header, 4 distancers, Clicker 4 for STM32 schematic.
Technical Specifications
STMicroelectronics
STM32
Cortex-M7
Clicker 4 Dev Board STM32F767BIT6, 2x 1X23 Male Pin, 2x Angle Male Header, 4x Distancer, Schematic
32bit
ARM
STM32F767BIT6
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate