Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITSUBISHI
Manufacturer Part NoFR-D720S-008SC-EC
Order Code3370006
Product RangeFR-D700
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,023.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,023.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMITSUBISHI
Manufacturer Part NoFR-D720S-008SC-EC
Order Code3370006
Product RangeFR-D700
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
Compatible Motor TypeInduction / Asynchronous Motors
Power Rating100W
No. of PhasesSingle Phase
Output Current Max800mA
Supply Frequency50Hz / 60Hz
IP RatingIP20
Supply Voltage Min200VAC
Supply Voltage Max240VAC
Product RangeFR-D700
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Control / Drive Type
Variable Frequency Drive
Power Rating
100W
Output Current Max
800mA
IP Rating
IP20
Supply Voltage Max
240VAC
SVHC
No SVHC (15-Jan-2018)
Compatible Motor Type
Induction / Asynchronous Motors
No. of Phases
Single Phase
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
200VAC
Product Range
FR-D700
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5