Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Tools & Production Supplies
                      3. Measurement & Inspection
                      4. Calipers
                      Print Page

                      500-182-30

                      Digital Caliper, ABSOLUTE, LCD, 200mm, 0.01mm Resolution, 0.01mm Graduation

                      MITUTOYO 500-182-30
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMITUTOYO
                      Manufacturer Part No500-182-30
                      Order Code4415826
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerMITUTOYO
                      Manufacturer Part No500-182-30
                      Order Code4415826
                      Technical Datasheet

                      Data Sheet

                      Instrument TypeDigital Caliper
                      Measuring Range Max200mm
                      Resolution-
                      Graduations0.01mm
                      Product Range-
                      SVHCNo SVHC (17-Dec-2014)

                      Product Overview

                      The 500 AOS series from Mitutoyo are an absolute AOS (Advanced Onsite Sensor) digimatic calliper without thumb roller for reliable measurements. These callipers are designed with electromagnetic induction type ABS encoder which can be used without concern for contamination on the scale during measurement.

                      • Standard model with broad applicability, absolute and incremental measurements
                      • Measures from 0mm to 200mm range
                      • No origin setting after power-on & no limit to response speed
                      • Stainless steel design for internal / external measurements
                      • Slider provides smooth, stable and comfortable operation
                      • Character display height of 9mm (high contrast LCD display)
                      • Digital step is 0.01mm
                      • Excellent battery life of 18000 hours
                      • Data output

                      Technical Specifications

                      Instrument Type

                      Digital Caliper

                      Resolution

                      -

                      Product Range

                      -

                      Measuring Range Max

                      200mm

                      Graduations

                      0.01mm

                      SVHC

                      No SVHC (17-Dec-2014)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90173000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2014)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.49
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway