Print Page
Product Information
Technical Specifications
No. of Contacts
-
Pitch Spacing
-
Row Pitch
-
Contact Plating
-
Connector Type
LGA Socket
Product Range
105142
Contact Material
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086