Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. LED Lighting Components
                      3. COB LED Holders
                      Print Page

                      180810-0001 .

                      LED Socket, 50 mm x 50 mm, White, Plastic, 23.85 by 23.85mm COB LEDs

                      MOLEX 180810-0001 .
                      MOLEX 180810-0001 .
                      MOLEX 180810-0001 .
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No180810-0001 .
                      Order Code2444215
                      Product Range180810
                      Also Known AsGTIN UPC EAN: 887191417356
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No180810-0001 .
                      Order Code2444215
                      Product Range180810
                      Also Known AsGTIN UPC EAN: 887191417356
                      Technical Datasheet

                      Data Sheet

                      For Use WithCree XLamp CXA25 & CXB25, Osram SOLDERIQ S19 COB LED Arrays
                      External Diameter50mm
                      External Length-
                      Holder TypeHolder
                      Product Range180810
                      SVHCNo SVHC (19-Jan-2021)

                      Product Overview

                      The 180810-0001 is a LED Array Holder for 23.85 x 23.85mm COB, with integrated pre-hold tab and three-latch bayonet-style reflector attachment. Ideal for OEM light-fixture manufacturers, Molex LED array holder simplifies the light-fixture installation and achieve industry-leading thermal, electrical and optic performance for next-generation COB arrays by eliminating hand soldering. Quality issues such as cold solder joints and operator variation arise from hand-soldering arrays to holders. Molex's LED array holder eliminates those issues with compression contacts and provides consistent results when installing LED arrays into fixtures.

                      • Gold (Au) plating
                      • 300VDC Voltage (fixture)
                      • Dual-ended wire trap
                      • Round version
                      • Concealed wire trap design
                      • LED chip-on-board (COB) pre-hold feature

                      Applications

                      LED Lighting, Industrial

                      Technical Specifications

                      For Use With

                      Cree XLamp CXA25 & CXB25, Osram SOLDERIQ S19 COB LED Arrays

                      External Length

                      -

                      Product Range

                      180810

                      External Diameter

                      50mm

                      Holder Type

                      Holder

                      SVHC

                      No SVHC (19-Jan-2021)

                      Technical Docs (5)

                      Technical Data Sheet EN

                      Drawing EN

                      Manufacturer Catalogue EN

                      CAD Multiple Formats EN

                      3D Product Image EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      South Korea
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85419000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (19-Jan-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.01
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway