Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. Wire-To-Board Cable Assemblies
                      Print Page

                      216401-1063

                      Cable Assembly, Mega-Fit Receptacle to Free End, 6 Ways, 5.7 mm, 1 Row, 600 mm, 23.6 "

                      MOLEX 216401-1063
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No216401-1063
                      Order Code3588325
                      Product RangeMega-Fit OTS 216401 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      15 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 159.560
                      10+kr 153.990
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 159.56 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No216401-1063
                      Order Code3588325
                      Product RangeMega-Fit OTS 216401 Series
                      Technical Datasheet

                      Data Sheet

                      Connector to ConnectorMega-Fit Receptacle to Free End
                      No. of Positions6Ways
                      Connector Pitch5.7mm
                      No. of Rows1 Row
                      Cable Length - Metric600mm
                      Cable Length - Imperial23.6"
                      Product RangeMega-Fit OTS 216401 Series
                      Wire Gauge12AWG
                      Jacket ColourBlack
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Off-the-shelf Mega-Fit single row cable assemblies deliver a 25A current rating and offer a variety of cable lengths with a compact connector to support both prototyping and global production. Polarizing and unique keying features provide protection of the terminals in the receptacle, allow for compatibility with all current Mega-Fit single row headers and prevent electrical arcing when charged. New latch with grip steps provides superior retention. Individually polarized header helps prevent electrical arcing and helps support the keying feature. New latch design provides superior retention when mated to the header and allows for low-mating force. Typical applications include commercial vehicles, home appliances, industrial and telecommunications/networking.

                      • Mega-Fit female-to-pigtail off-the-shelf (OTS) cable assembly
                      • Internal receptacle locking mechanism supports tangless locking terminal with low insertion force
                      • New housing material meets V0 and glow-wire European standards
                      • Uniquely keyed avoids mis-mating of receptacles to header housings
                      • TPA prevents terminal backout
                      • TPA lead-in provides a guide and lead-in for TPA on both the receptacle and plug
                      • Nylon housing, high conductivity copper contact, tin contact area and underplating
                      • Certified by UL (file number E29179), CSA (file number 152514)
                      • Use with 12AWG, maximum voltage is 600V AC/DC, Operating temperatures is -40 to +105°C
                      • Mating force (max) of 6.8N, unmating force (min) of 5N, durability (max) of 25 cycles

                      Technical Specifications

                      Connector to Connector

                      Mega-Fit Receptacle to Free End

                      Connector Pitch

                      5.7mm

                      Cable Length - Metric

                      600mm

                      Product Range

                      Mega-Fit OTS 216401 Series

                      Jacket Colour

                      Black

                      No. of Positions

                      6Ways

                      No. of Rows

                      1 Row

                      Cable Length - Imperial

                      23.6"

                      Wire Gauge

                      12AWG

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Drawing EN

                      Alternatives for 216401-1063

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      India
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85444290
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.1624
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway