Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No504520-0691
Order Code2524059
Product Range504520
Also Known AsGTIN UPC EAN: 887191340531
Technical Datasheet
Memory / Card TypeNano SIM
Insert & Eject MechanismPush In-Pin Eject
Connector TypeNano SIM
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range504520
SVHCNo SVHC (25-Jun-2020)
Product Overview
Nano-SIM card SMT connector with pin-eject type provide low profile, easy card insertion and removal and secure electrical contact for ultrathin mobile devices.
- Card polarization prevents card tray from being inserted incorrectly
- Voltage rating is 10V
- Current rating is 0.5A
- Black LCP housing and copper alloy contacts
Applications
Consumer Electronics
Technical Specifications
Memory / Card Type
Nano SIM
Connector Type
Nano SIM
Contact Material
Copper Alloy
Product Range
504520
Insert & Eject Mechanism
Push In-Pin Eject
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004