Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Power Management Development Kits
                      4. Battery Management Development Kits
                      Print Page

                      EV2702-RP-00A

                      Evaluation Board, MP2702GRP, Li-Ion / Polymer, LiFePO4, NiMH Battery Charger, 26 V, 1 A

                      MONOLITHIC POWER SYSTEMS (MPS) EV2702-RP-00A
                      MONOLITHIC POWER SYSTEMS (MPS) EV2702-RP-00A
                      MONOLITHIC POWER SYSTEMS (MPS) EV2702-RP-00A
                      MONOLITHIC POWER SYSTEMS (MPS) EV2702-RP-00A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                      Manufacturer Part NoEV2702-RP-00A
                      Order Code4457686
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 547.810
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 547.81 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                      Manufacturer Part NoEV2702-RP-00A
                      Order Code4457686
                      Technical Datasheet

                      Data Sheet

                      Kit Application TypeBattery Charger
                      Application Sub TypeLi-Ion / Polymer, LiFePO4, NiMH Battery Charger
                      Silicon Core NumberMP2702GRP
                      Silicon ManufacturerMonolithic Power Systems
                      Kit ContentsEvaluation Board MP2702GRP
                      Product Range-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      EV2702-RP-00A is a 26V, 1A, linear charger with configurable JEITA and EN control evaluation board. It is designed to demonstrate the capabilities of the MP2702, a 26V, 1A, highly integrated linear charger for Li-ion and Li-polymer batteries. The MP2702 has a dedicated ISET pin to set the charge current (ICC) by connecting a resistor from this pin to ground. The USBM pin sets the input current limit (IIN-LIM) prior to setting ICC. The MP2702 also has a minimum input voltage limit (VIN-LIM) to reduce ICC when the input power is overloaded. The MP2702 has a dedicated EN pin to enable or disable charging. After charging is disabled, the quiescent current in either the IN or BATT pin is minimized. The MP2702 supports a fully customizable JEITA profile with configurable temperature windows and actions. The EV2702-RP-00A supports an operating voltage up to 6V, and its absolute maximum input voltage (VIN) can be up to 26V.

                      • 4V to 6V input voltage (VIN) range
                      • 4.2V battery charge regulation voltage (VBATT-REG) at VIN = 5V
                      • Charge current (ICC) range from 0.02A to 1A at VBATT = 4V

                      Notes

                      MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

                      Technical Specifications

                      Kit Application Type

                      Battery Charger

                      Silicon Core Number

                      MP2702GRP

                      Kit Contents

                      Evaluation Board MP2702GRP

                      SVHC

                      No SVHC (23-Jan-2024)

                      Application Sub Type

                      Li-Ion / Polymer, LiFePO4, NiMH Battery Charger

                      Silicon Manufacturer

                      Monolithic Power Systems

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84733020
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway