Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,513.000 |
Product Information
Product Overview
Evaluation kit for the MP2672A, which can be controlled by the GUI to charge and discharge 2-cell batteries. Its layout accommodates most commonly used components. The default function of this board is pre-set for host-control mode and the battery regulation voltage is pre-set to 8.4V for 2-cell Li-ion batteries. Supported operating systems are Windows XP, 7 or later. System load capability of maximum 2.5A / BATT + 300mV (I2C configurable).
- 4.5V to 6V operating input voltage
- Up to 2A configurable charge current for battery with 2 cells in series
- Compatible with host control and standalone mode
- NVDC power path management, configurable input voltage limit
- Configurable charge voltage with 0.5% accuracy
- No external sense resistor required
- Integrated cell balancing circuit for cell mismatch, preconditioning for fully depleted battery
- Flexible new charging cycle initiation, charging operation indicator in standalone mode
- I2C port for flexible system parameter setting and status reporting in host-control mode
- Built-in charging protection and programmable safety timer
Contents
EV2672A evaluation board (EV2672A-D-00A), EVKT-USBI2C-02-BAG (includes one USB to I2C USB communication interface, one USB cable and one ribbon cable).
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Power Management - Battery
MP2672A
Eval Kit MP2672A, Communication Interface EVKT-USBI2C-02, USB to I2C Interface, Ribbon/USB Cable
No SVHC (19-Jan-2021)
Li-Ion / Li-Pol Battery Pack Manager
Monolithic Power Systems
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate