Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Power Management Development Kits
                      4. Power Management Development Kits - DC / DC
                      Print Page

                      EVQ4315-R-01A

                      Evaluation Board, MPQ4315GRE-AEC1, AEC-Q100, Power Management, Synchronous Step Down Converter

                      MONOLITHIC POWER SYSTEMS (MPS) EVQ4315-R-01A
                      MONOLITHIC POWER SYSTEMS (MPS) EVQ4315-R-01A
                      MONOLITHIC POWER SYSTEMS (MPS) EVQ4315-R-01A
                      MONOLITHIC POWER SYSTEMS (MPS) EVQ4315-R-01A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                      Manufacturer Part NoEVQ4315-R-01A
                      Order Code4065338
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      48 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 478.690
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 478.69 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                      Manufacturer Part NoEVQ4315-R-01A
                      Order Code4065338
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerMonolithic Power Systems
                      Silicon Core NumberMPQ4315GRE-AEC1
                      Kit Application TypePower Management
                      Application Sub TypeSynchronous Step Down Converter
                      Kit ContentsEvaluation Board MPQ4315GRE-AEC1
                      Product Range-
                      Automotive Qualification StandardAEC-Q100
                      SVHCNo SVHC (19-Jan-2021)

                      Product Overview

                      EVQ4315-R-01A evaluation board is designed to demonstrate the capabilities of the MPQ4315, a synchronous, step-down switching converter with a configurable frequency and integrated, internal high-side MOSFET and low-side MOSFET. It provides up to 5A of highly efficient output current (IOUT), with current mode control for fast loop response. The wide 3.3V to 45V input voltage range accommodates a variety of step-down applications in automotive input environments. A 1.7μA quiescent current in shutdown mode allows the device to be used in battery powered applications. High power conversion efficiency across a wide load range is achieved by scaling down the switching frequency under light-load conditions to reduce the switching and gate driver losses. Frequency foldback helps prevent inductor current runaway during start-up. Thermal shutdown provides reliable, fault-tolerant operation. High duty cycle and low-dropout (LDO) mode are provided for automotive cold crank conditions.

                      • 18μA sleep mode quiescent current (IQ)
                      • Internal 48mohm HS-FET and 20mohm LS-FET
                      • 350kHz to 1000kHz configurable switching frequency (fSW) for car battery applications
                      • Can be synchronized to an external clock
                      • Out-of-phase synchronized clock output
                      • Frequency Spread Spectrum (FSS) for low EMI
                      • Symmetric VIN for low EMI, power good (PG) output, external soft start (SS)
                      • Selectable advanced asynchronous modulation (AAM) mode or forced continuous conduction mode (FCCM)
                      • Over-current protection (OCP) with hiccup mode

                      Notes

                      MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

                      Technical Specifications

                      Silicon Manufacturer

                      Monolithic Power Systems

                      Kit Application Type

                      Power Management

                      Kit Contents

                      Evaluation Board MPQ4315GRE-AEC1

                      Automotive Qualification Standard

                      AEC-Q100

                      Silicon Core Number

                      MPQ4315GRE-AEC1

                      Application Sub Type

                      Synchronous Step Down Converter

                      Product Range

                      -

                      SVHC

                      No SVHC (19-Jan-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84733020
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (19-Jan-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway