Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. Signal Conditioning
                      5. Output Isolators
                      Print Page

                      MTL5541

                      SIGNAL CONDITIONER, CURRENT, 1CH, 0.7W

                      MTL SURGE TECHNOLOGIES MTL5541
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMTL SURGE TECHNOLOGIES
                      Manufacturer Part NoMTL5541
                      Order Code1749529
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 5,131.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 5,131.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMTL SURGE TECHNOLOGIES
                      Manufacturer Part NoMTL5541
                      Order Code1749529
                      Technical Datasheet

                      Data Sheet

                      Signal Conditioner InputCurrent
                      Signal Conditioner OutputCurrent
                      No. of Output Channels1Channels
                      Output Power Max651mW
                      Accuracy-
                      Output Voltage - Output 128VDC
                      Supply Voltage Min-
                      Supply Voltage Max-
                      Power Consumption700mW
                      Product Range-
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The MTL5541 is a 1-channel repeater Power Supply provides a fully-floating DC supply for energizing a conventional 2- or 3-wire 4/20mA transmitter which is located in a hazardous area and repeats the current in another floating circuit to drive a safe-area load. For smart 2-wire transmitters, the unit allows bi-directional communications signals superimposed on the 4/20mA signal.

                      • Settles to within 10% of final value within 50µs response time
                      • HART® (terminals 1 and 2 only communications supported)
                      • Green LED indicator
                      • <gt/>1MΩ Safe-area circuit output resistance
                      • <lt/>50µAp-p Safe-area circuit ripple
                      • <lt/>0.8µA/°C Temperature drift
                      • 0.7W at 24V Power dissipation within unit (with 20mA signal)

                      Applications

                      Power Management

                      Technical Specifications

                      Signal Conditioner Input

                      Current

                      No. of Output Channels

                      1Channels

                      Accuracy

                      -

                      Supply Voltage Min

                      -

                      Power Consumption

                      700mW

                      SVHC

                      No SVHC (17-Dec-2015)

                      Signal Conditioner Output

                      Current

                      Output Power Max

                      651mW

                      Output Voltage - Output 1

                      28VDC

                      Supply Voltage Max

                      -

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85363010
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.15
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway