Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 416.870 |
5+ | kr 397.050 |
10+ | kr 379.050 |
20+ | kr 362.510 |
Price for:Each
Minimum: 1
Multiple: 1
kr 416.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-102BK-0
Order Code3228853
Technical Datasheet
Connector TypeBattery Clip
Current Rating300A
Jaw Opening Max41mm
Insulator ColourBlack
Product Range-
Product Overview
- Heavy-duty insulated Kelvin clip with jaws electrically isolated
- Dimension is 6.5" (L) x 1.2" (W) x 4.4" (H)
- Connects to wire up to 0AWG with a solder lug connection
- 300A rating
- Glass-filled nylon handle with solid copper jaws
- Ideal for 4-wire resistance testing
Technical Specifications
Connector Type
Battery Clip
Jaw Opening Max
41mm
Product Range
-
Current Rating
300A
Insulator Colour
Black
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1886