Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-45C
Order Code4566274
Product RangeBU-45 Series
Technical Datasheet
25 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 25.310 |
5+ | kr 24.260 |
10+ | kr 22.400 |
20+ | kr 21.590 |
Price for:Each
Minimum: 1
Multiple: 1
kr 25.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-45C
Order Code4566274
Product RangeBU-45 Series
Technical Datasheet
Connector TypePee-Wee Clip
Current Rating10A
Jaw Opening Max7.9mm
Insulator Colour-
Product RangeBU-45 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
BU-45C is a small, multipurpose “Pee-Wee” clip. The BU-45C is a solid copper version of the BU-45 and supports larger current load.
- Overall length 1.53” (39mm), overall height 0.47” (11.9mm)
- Maximum jaw spread = 0.31” (7.9mm)
- Connects to wire up to 16AWG via screw or crimp connection
- Solid copper material
- 10A current rating
Technical Specifications
Connector Type
Pee-Wee Clip
Jaw Opening Max
7.9mm
Product Range
BU-45 Series
Current Rating
10A
Insulator Colour
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044