Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,429.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 3,429.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-2640
Order Code2478800
Technical Datasheet
Output Voltage Min0V
Output Current Min0A
Product Overview
The 72-2640 is a 3-channel DC Power Supply with low noise and ripple. The remote measurement terminal compensates the voltage drop of the wire.
- Complete digital control/programmable
- CV/CC constant voltage and constant current modes
- Five sets of parameters can be stored and recalled
- 100 Sets of stored parameters inside for programmable recall
- Industrial grade, with load for a long time
- Voltage/current range: 0-30V/0-5A x2, 3A x1
Applications
Power Supplies, Test & Measurement, Industrial
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Output Voltage Min
0V
Output Current Min
0A
Alternatives for 72-2640
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.2