Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No72-947
Order Code2083812
Also Known AsGTIN UPC EAN: 640522695898
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-947
Order Code2083812
Also Known AsGTIN UPC EAN: 640522695898
Technical Datasheet
Sound Level Min30dB
Sound Level Max130dB
Accuracy dB1.4dB
Resolution (db)0.1dB
Operating Temperature Min0°C
Operating Temperature Max40°C
Product Range-
SVHCTo Be Advised
Alternatives for 72-947
1 Product Found
Product Overview
Digital sound level meter with USB interface. It is perfect for sound system testing, speaker system measurement and environmental noise level monitoring. This is designed to meet the measurement requirements of safety engineers, health, industrial safety offices and sound quality control in various environments.
- 4 digits LCD display with a resolution of 0.1dB and 2 times/sec display update
- Removable windscreen and 1/2" electret condenser microphone
- Threaded insert for tripod mount
- Selectable min or max hold and data hold function
- Internal datalogging
- AC/DC outputs for level recorder
- Self calibration with internal oscillator
- Selectable fast/slow response time
- Powered by 9V battery (006P or 6F22 or 1604)
- 12-month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contents
Sound level meter, Instruction manual, Battery, foam windshield, case, USB cable and software.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Sound Level Min
30dB
Accuracy dB
1.4dB
Operating Temperature Min
0°C
Product Range
-
Sound Level Max
130dB
Resolution (db)
0.1dB
Operating Temperature Max
40°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.878778