Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No76-1504
Order Code2688554
Also Known AsGTIN UPC EAN: 3760122595378
Technical Datasheet
87 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 32.110 |
100+ | kr 29.880 |
250+ | kr 28.230 |
500+ | kr 27.520 |
1000+ | kr 26.940 |
Price for:Each
Minimum: 1
Multiple: 1
kr 32.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-1504
Order Code2688554
Also Known AsGTIN UPC EAN: 3760122595378
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating25A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourYellow
Contact MaterialBrass
Contact Termination TypeSolder
Product Range-
Product Overview
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Gender
Jack
Current Rating
25A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Yellow
Contact Termination Type
Solder
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005