Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 9.590 |
10+ | kr 8.220 |
25+ | kr 6.400 |
50+ | kr 5.230 |
100+ | kr 4.800 |
500+ | kr 4.420 |
Price for:Each
Minimum: 1
Multiple: 1
kr 9.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoLS0565SRWK
Order Code2627645
Technical Datasheet
LED ColourRed
Forward Current If20mA
Forward Voltage1.85V
Luminous Intensity4.2mcd
No. of Digits / Alpha1
Character Size14.2mm
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LS0565SRWK from Multicomp Pro is a 0.56inch single digit common cathode LED display with black surface ink colour.
- GaAlAs/GaAs dice material
- Maximum luminous intensity is 6.5mcd at IF = 20mA
- Peak emission wavelength is 660nm at IF = 20mA
- Dominant wavelength is 643nm at IF = 20mA
- Spectral line half-width is 20nm
- Forward voltage is 2.5V (max)
- Power dissipation is 85mW
- Peak forward current is 100mA
- Operating temperature range from -40°C to +85°C
- Super red emitted colour and white diffused lens colour
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Imaging, Video & Vision, Consumer Electronics, Portable Devices
Technical Specifications
LED Colour
Red
Forward Voltage
1.85V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
4.2mcd
Character Size
14.2mm
Product Range
-
Technical Docs (2)
Alternatives for LS0565SRWK
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028