Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Circuit Protection
                      3. Fuses & Fuse Accessories
                      4. Fuses
                      5. Cartridge Fuses
                      Print Page

                      MC000866

                      Fuse, Cartridge, Time Delay, 6.3 A, 250 V, 5mm x 20mm

                      MULTICOMP PRO MC000866
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMC000866
                      Order Code2461197
                      Also Known AsCF0520T63A
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,307 In Stock

                      2,000 more incoming. You can reserve stock now

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 2.220
                      25+kr 1.760
                      75+kr 1.480
                      250+kr 1.350
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 2.22 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMC000866
                      Order Code2461197
                      Also Known AsCF0520T63A
                      Technical Datasheet

                      Data Sheet

                      Blow CharacteristicTime Delay
                      Fuse Current6.3A
                      Voltage Rating VAC250V
                      Fuse Size Metric5mm x 20mm
                      Fuse Size Imperial-
                      Product Range-
                      Breaking Capacity Current AC35A
                      SVHCTo Be Advised

                      Product Overview

                      Glass cartridge with Nickel plated end caps

                      • Multicomp products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Technical Specifications

                      Blow Characteristic

                      Time Delay

                      Voltage Rating VAC

                      250V

                      Fuse Size Imperial

                      -

                      Breaking Capacity Current AC

                      35A

                      Fuse Current

                      6.3A

                      Fuse Size Metric

                      5mm x 20mm

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Hong Kong
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85361010
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000835
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway