Print Page
Image is for illustrative purposes only. Please refer to product description.
12,606 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2.220 |
25+ | kr 1.760 |
75+ | kr 1.480 |
250+ | kr 1.350 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000903
Order Code2461234
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current1A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial-
Product Range-
Breaking Capacity Current AC35A
SVHCLead (21-Jan-2025)
Product Overview
MC000903 is a fast-acting cartridge fuse designed for overcurrent protection in electronic circuits. With a 1A current rating and 250V voltage rating, this 5mm x 20mm fuse provides quick response to short circuits and overloads, making it ideal for low-power devices, power supplies, and circuit protection applications.
- Fast-acting fuse – Offers quick protection against overcurrent
- 1A current rating – ideal for low-power circuit protection
- 250V voltage rating – suitable for high-voltage circuits
- 5mm x 20mm size – standard dimensions for various applications
- Reliable protection – prevents damage to sensitive components
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
-
Breaking Capacity Current AC
35A
Fuse Current
1A
Fuse Size Metric
5mm x 20mm
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000875