Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 554.140 |
5+ | kr 500.030 |
10+ | kr 455.570 |
Product Information
Product Overview
The MC0100048 is a Static Shielding Bag suitable for packing electronic products which are sensitive to static. Our static shielding bag is constructed in four layers, consisting of a static dissipative polyester outer layer and a static dissipative polyethylene inner layer with a centre metallised shield layer. It is manufactured from industry approved polyester and polyethylene laminates. The polyester dielectric works with the metal layer to provide a Faraday effects and the metal layer preventing penetration from damaging electrostatic fields. The specially processed polyethylene keeps tribocharging to a minimum. It is offered in a 2-seal configuration and bottom fold with our standard flexographically printed artwork. It is produced with the following sample artwork as standard.
- Metal Faraday cage layer shields products from electric energy inside and prevents static build-up
- Four layer protection guards against charges inside and out
- Semi-transparent for easy content identification
- 10⁸ to 10¹¹Ω Surface resistance
- Conforms to EIA 625, EIA 541, ANSI/ESD S-20.20
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
Ideally store this product in its original packaging in a climate-controlled environment where temperature ranges from 21 to 23°C and relative humidity is 45 to 50%.
Technical Specifications
Static Shielding (Metal-In)
18"
457.2mm
Transparent
-
14"
355.6mm
76.2µm
Heat Seal
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate