Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Thermostat Switches
                      Print Page

                      MP-11-35/50/E121B14H22K

                      Thermostat Switch, Snap Action, 50 °C, Normally Open, 16A at 125V, 16A at 250V, Flange Mount

                      MULTICOMP PRO MP-11-35/50/E121B14H22K
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP-11-35/50/E121B14H22K
                      Order Code4205771
                      Product RangeMP Auto-Reset Thermostats N/O
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      156 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 35.220
                      10+kr 31.710
                      25+kr 28.880
                      50+kr 26.390
                      100+kr 23.780
                      200+kr 21.180
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 35.22 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP-11-35/50/E121B14H22K
                      Order Code4205771
                      Product RangeMP Auto-Reset Thermostats N/O
                      Technical Datasheet

                      Data Sheet

                      Switching Temperature50°C
                      Reset Temperature35°C
                      Contact OperationNormally Open
                      Sensor TerminalsQuick Connect
                      Sensor HousingFlange Mount
                      Contact Rating16A at 125V, 16A at 250V
                      Product RangeMP Auto-Reset Thermostats N/O
                      SVHCTo Be Advised

                      Product Overview

                      MP-11-35/50/E121B14H22K is a snap-action thermostat switch used to regulate the temperature of a system or environment by sensing temperature changes of 50°C and activating or deactivating heating or cooling systems accordingly. It is normally closed and operates in the range of 125V to 250V at 16A. Thermostat switches are commonly used in heating, ventilation, air conditioning (HVAC) systems, appliances, and various industrial and commercial applications to maintain desired temperature levels.

                      • Automatic reset thermostat
                      • Housing type, phenolic height 12mm, phenolic housing and shield material
                      • 85°C (maximum off temperature), 100°C (maximum on temperature)
                      • 15/16amps rated current
                      • Terminal selection: 90° angle and nickel plated brass, 0° angle and nickel plated brass (6.3x0.8mm)
                      • Switch type is close on rise (normally open) (N/O)
                      • Temperature is 50°C ±3°C set, 35°C ±5°C reset

                      Applications

                      Temperature Controllers, Industrial, Automation & Process Control, HVAC

                      Contents

                      x1 Thermostat switch.

                      Notes

                      Secure flange mounting to surfaces.

                      Technical Specifications

                      Switching Temperature

                      50°C

                      Contact Operation

                      Normally Open

                      Sensor Housing

                      Flange Mount

                      Product Range

                      MP Auto-Reset Thermostats N/O

                      Reset Temperature

                      35°C

                      Sensor Terminals

                      Quick Connect

                      Contact Rating

                      16A at 125V, 16A at 250V

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90321080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.005
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway