Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-23EN-80DEG-NC
Order Code3492932
Product RangeMP-23EN Series
Technical Datasheet
340 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 132.800 |
10+ | kr 121.740 |
25+ | kr 112.450 |
50+ | kr 104.340 |
100+ | kr 97.400 |
200+ | kr 91.280 |
Price for:Each
Minimum: 1
Multiple: 1
kr 132.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-23EN-80DEG-NC
Order Code3492932
Product RangeMP-23EN Series
Technical Datasheet
Switching Temperature80°C
Reset Temperature-
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating10A at 240VAC, 15A at 120VAC
Product RangeMP-23EN Series
SVHCTo Be Advised
Product Overview
MP-23EN-80DEG-NC is a 1/2" disc type, normally closed flanged thermostat switch with a switching temperature of 80°C. Standard are UL 873, C-UR, UL File No. E43273, DIN EN 60730-1, -2-9, VDE Licence No. 40012267.
- Quick connect sensor terminal
- SPST manual reset, hot and cold air circulation system
- Contacts open on temperature rise not automatic reset operation
- UL, C-UR : AC 120V/15A, AC240V/10A 6,000 cycles electrical rating
- AC 250V/16A 3,000 cycles VDE rating
- Not less than 1,000Mohm/DC500V insulation resistance
- Not less than AC 1,500V/1min. or AC 1,800V/1sec. dielectric strength
- Phenolic resin case, stainless steel bracket
- Silver-nickel alloy contacts, phenolic resin button
Technical Specifications
Switching Temperature
80°C
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
MP-23EN Series
Reset Temperature
-
Sensor Terminals
Quick Connect
Contact Rating
10A at 240VAC, 15A at 120VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007