Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Tactile Switches
                      Print Page

                      MP-T6HH-16GQB

                      Tactile Switch, SPST-NO, MP Tactile Switches Through-Hole, Top Actuated, Through Hole, Round Button

                      MULTICOMP PRO MP-T6HH-16GQB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP-T6HH-16GQB
                      Order Code4266819
                      Product RangeMP Tactile Switches Through-Hole
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,020 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 11.370
                      15+kr 10.490
                      100+kr 9.930
                      500+kr 7.380
                      1000+kr 7.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 11.37 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP-T6HH-16GQB
                      Order Code4266819
                      Product RangeMP Tactile Switches Through-Hole
                      Technical Datasheet

                      Data Sheet

                      Product RangeMP Tactile Switches Through-Hole
                      Actuator OrientationTop Actuated
                      Switch MountingThrough Hole
                      Actuator StyleRound Button
                      Actuating Force500gf
                      Contact Rating50mA at 12VDC
                      Switch Dimensions (L x W)-
                      IP Rating-
                      IlluminationNon Illuminated
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      MP-T6HH-16GQB is a through-hole tactile switch designed to be mounted onto a printed circuit board (PCB) through holes in the board. This switch is commonly used in electronic devices where reliable tactile feedback and durability are required. It offers tactile feedback, durability, and ease of installation, making them suitable for a variety of electronic devices and equipment. Typical applications include automotive, industrial and instrumentation.

                      • Support automatic insertion, vertical actuation
                      • Dust proof structure
                      • 50mA, 12VDC contact rating
                      • 100mohm maximum contact resistance, 100Mohm minimum insulation resistance at 100VDC
                      • 500gf maximum operating force, 0.5mm travel
                      • 200000 cycles operating life, -40°C to +85°C operating temperature
                      • Phosphor bronze bracket, carbon steel plate cover
                      • Black high-temp thermoplastic nylon UL 94V-0 base
                      • High-temp thermoplastic LCP/nylon UL 94V-0 base
                      • Brass terminals, silicone rubber

                      Applications

                      Industrial, Power Supplies, Automation & Process Control, Computer Peripherals

                      Contents

                      x1 Tactile switch, top actuated.

                      Notes

                      Versatile and cost-effective solution for a variety of applications.

                      Technical Specifications

                      Product Range

                      MP Tactile Switches Through-Hole

                      Switch Mounting

                      Through Hole

                      Actuating Force

                      500gf

                      Switch Dimensions (L x W)

                      -

                      Illumination

                      Non Illuminated

                      Actuator Orientation

                      Top Actuated

                      Actuator Style

                      Round Button

                      Contact Rating

                      50mA at 12VDC

                      IP Rating

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85365019
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.65
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway