Print Page
Image is for illustrative purposes only. Please refer to product description.
2,860 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | kr 2.160 |
50+ | kr 1.550 |
250+ | kr 1.440 |
500+ | kr 1.410 |
1500+ | kr 1.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 10.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001595
Order Code3285098
Technical Datasheet
Fuse Current3A
Voltage Rating VAC125V
Product Range-
Voltage Rating VDC-
Blow CharacteristicFast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC35A
Breaking Capacity Current DC-
SVHCTo Be Advised
Technical Specifications
Fuse Current
3A
Product Range
-
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
35A
SVHC
To Be Advised
Voltage Rating VAC
125V
Voltage Rating VDC
-
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
-
Technical Docs (1)
Alternatives for MP001595
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003