Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Proximity Sensors
                      5. Inductive Proximity Sensors
                      Print Page

                      MP002258

                      PROXIMITY SENSOR, AC, 13.5MM, 90-250V

                      MULTICOMP PRO MP002258
                      MULTICOMP PRO MP002258
                      MULTICOMP PRO MP002258
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP002258
                      Order Code3365884
                      Product RangeMP Inductive Proximity Sensors
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      25 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 267.090
                      10+kr 245.390
                      25+kr 226.900
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 267.09 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP002258
                      Order Code3365884
                      Product RangeMP Inductive Proximity Sensors
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeInductive Proximity Sensor
                      Sensing Range Max13.5mm
                      Operating Temperature Max70°C
                      Sensing Distance Min-
                      Sensing Distance Max-
                      Sensor Output TypeAC
                      Sensing Distance Nom13.5mm
                      Supply Voltage Min90VAC
                      Supply Voltage Max250VAC
                      Sensor Output Type2-Wire, NC
                      Sensor Case / PackageModule
                      Sensor TerminalsCable
                      Sensor Body Material-
                      IP RatingIP67
                      Operating Temperature Min-15°C
                      Product RangeMP Inductive Proximity Sensors
                      SVHCTo Be Advised

                      Technical Specifications

                      Sensor Type

                      Inductive Proximity Sensor

                      Operating Temperature Max

                      70°C

                      Sensing Distance Max

                      -

                      Sensing Distance Nom

                      13.5mm

                      Supply Voltage Max

                      250VAC

                      Sensor Case / Package

                      Module

                      Sensor Body Material

                      -

                      Operating Temperature Min

                      -15°C

                      SVHC

                      To Be Advised

                      Sensing Range Max

                      13.5mm

                      Sensing Distance Min

                      -

                      Sensor Output Type

                      AC

                      Supply Voltage Min

                      90VAC

                      Sensor Output Type

                      2-Wire, NC

                      Sensor Terminals

                      Cable

                      IP Rating

                      IP67

                      Product Range

                      MP Inductive Proximity Sensors

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85439000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.1784
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway