Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. Bench Top Power Supplies
                      Print Page

                      MP711008

                      Bench Power Supply, Programmable, 1 Output, 0 V, 30 V, 0 A, 5 A

                      MULTICOMP PRO MP711008
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP711008
                      Order Code4307724
                      Product RangeMulticomp Pro Bench Top Power Supplies
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      86 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 2,039.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 2,039.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP711008
                      Order Code4307724
                      Product RangeMulticomp Pro Bench Top Power Supplies
                      Technical Datasheet

                      Data Sheet

                      Power Supply Output TypeProgrammable
                      No. of Outputs1 Output
                      Output Voltage Min0V
                      Output Voltage Max30V
                      Output Current Min0A
                      Output Current Max5A
                      Power Rating150W
                      Supply Voltage Min-
                      Supply Voltage Max230V
                      Manufacturer Warranty3 Years
                      Product RangeMulticomp Pro Bench Top Power Supplies
                      Plug Type-
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      This MP711008 Single Channel Bench Top Power Supply is equipped with advanced features to meet your diverse power supply needs with precision and convenience. This Single Channel Bench Top Power Supply is designed for professional applications that require precise power control and monitoring. The programmable functionality allows you to set custom voltage and current parameters, ensuring accurate and repeatable results for your experiments and projects. With USB and RS232 connectivity options, you can easily control and monitor the power supply remotely, streamlining your workflow and enhancing productivity. The analog control interface provides tactile control over voltage and current settings, giving you fine-tuned adjustments for optimal performance. Additionally, the RS485 interface expands connectivity options, enabling seamless integration with other equipment and systems in your setup. Whether you're in a laboratory, workshop, or educational environment, this power supply offers the flexibility and reliability you need.

                      • Low noise: the cooling fan is controlled by the radiator temperature.
                      • High-precision voltage and current output (see parameter table), and maximum resolution 0.1mA of current reading.
                      • Constant Voltage/Constant Current operation
                      • Output ON/OFF control
                      • Voltage, current and power display
                      • Digital panel control
                      • 4 pairs of saving/recalling panel settings
                      • Coarse and fine voltage/.current control
                      • Software calibration
                      • Keyboard LOCK function
                      • Over-Voltage and Over-Current Protections that can set parameters
                      • Reverse polarity protection
                      • Short circuit protection
                      • uA and power displays
                      • External switch control interface
                      • Output terminal voltage compensation
                      • USB & RS232 for remote control
                      • Analog control interface
                      • RS485 interface

                      Applications

                      Power Supplies, Laboratory, Hobby & Education, Electronics Service

                      Technical Specifications

                      Power Supply Output Type

                      Programmable

                      Output Voltage Min

                      0V

                      Output Current Min

                      0A

                      Power Rating

                      150W

                      Supply Voltage Max

                      230V

                      Product Range

                      Multicomp Pro Bench Top Power Supplies

                      SVHC

                      No SVHC (14-Jun-2023)

                      No. of Outputs

                      1 Output

                      Output Voltage Max

                      30V

                      Output Current Max

                      5A

                      Supply Voltage Min

                      -

                      Manufacturer Warranty

                      3 Years

                      Plug Type

                      -

                      Technical Docs (3)

                      User Manual EN

                      Technical Data Sheet EN

                      Software EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044095
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):4.3
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway