Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP711127
Order Code4575308
Product RangeMulticomp Pro Bench Top Programmable Power Supplies
Technical Datasheet
34 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,446.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,446.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP711127
Order Code4575308
Product RangeMulticomp Pro Bench Top Programmable Power Supplies
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max5A
Power Rating150W
Supply Voltage Min187VAC
Supply Voltage Max253VAC
Manufacturer Warranty3 Years
Product RangeMulticomp Pro Bench Top Programmable Power Supplies
Plug Type-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MP711127 is a compact and powerful benchtop power supply, offering a single output channel with a voltage range of up to 30V and a current capacity of 5A, totaling 150W. It features intelligent temperature-controlled cooling, ensuring optimal performance and longevity. This power supply supports USB communication and is compatible with the SCPI communication protocol, enabling remote control and monitoring. Additionally, it includes a USB charging port for added convenience.
- 30V Output Voltage and 5A Current Capacity
- 150W Power Output
- Fan Cooling with Intelligent Temperature Control
- USB Communication and SCPI Compatibility
- USB Charging Port
- Compact and Benchtop Design
- Offer precise voltage and current regulation
- Safety features protect the power supply and connected devices, ensuring a secure testing environment.
Applications
Power Supplies, Test & Measurement
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
150W
Supply Voltage Max
253VAC
Product Range
Multicomp Pro Bench Top Programmable Power Supplies
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1 Output
Output Voltage Max
30V
Output Current Max
5A
Supply Voltage Min
187VAC
Manufacturer Warranty
3 Years
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015