Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,047.000 |
Product Information
Product Overview
The MP711131 Bench Top Power Supply is a powerful and versatile single-channel solution for electronics testing and development. It provides an impressive voltage range of up to 60V and a robust current capacity of 10A, delivering a substantial 300W of power. The intelligent temperature-controlled fan cooling system adjusts its speed to maintain optimal performance and durability. This power supply supports USB communication and is compatible with the SCPI protocol, enabling remote control and seamless integration into automated test systems. Additionally, it features a USB charging port for powering your USB devices.
- 60V Output Voltage and 10A Current Capacity
- 300W Power Output
- Fan Cooling with Intelligent Temperature Control
- USB Communication and SCPI Compatibility
- USB Charging Port
- Compact and Benchtop Design
- Offer precise voltage and current regulation
- Safety features protect the power supply and connected devices, ensuring a secure testing environment.
Applications
Power Supplies, Test & Measurement
Technical Specifications
Programmable
0V
0A
300W
253VAC
Multicomp Pro Bench Top Programmable Power Supplies
No SVHC (27-Jun-2024)
1 Output
60V
10A
187VAC
3 Years
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate