Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. PC Based Oscilloscopes
                      Print Page

                      MP720019 EU-UK

                      PC USB Oscilloscope, PC Scope, 2 Analogue, 1 Ext Trigger, 100 MHz, 1 GSPS, 10 Mpts, 3.5 ns

                      MULTICOMP PRO MP720019 EU-UK
                      MULTICOMP PRO MP720019 EU-UK
                      MULTICOMP PRO MP720019 EU-UK
                      MULTICOMP PRO MP720019 EU-UK
                      MULTICOMP PRO MP720019 EU-UK
                      MULTICOMP PRO MP720019 EU-UK
                      MULTICOMP PRO MP720019 EU-UK
                      MULTICOMP PRO MP720019 EU-UK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP720019 EU-UK
                      Order Code3107579
                      Product RangePC Scope
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP720019 EU-UK
                      Order Code3107579
                      Product RangePC Scope
                      Technical Datasheet

                      Data Sheet

                      Product RangePC Scope
                      Scope Channels2 Analogue, 1 Ext Trigger
                      Bandwidth100MHz
                      Sampling Rate1GSPS
                      Display Memory Depth10 Mpts
                      Calculated Rise Time3.5ns
                      Kit ContentsOscilloscope, USB cable, CD Rom, Probes, Probe Adjust Tool
                      Manufacturer Warranty1 Year
                      Plug Type-
                      SVHCNo SVHC (15-Jan-2019)

                      Alternatives for MP720019 EU-UK

                      1 Product Found

                      Product Overview

                      The Multicomp Pro MP720019 is a 2 channel, 100MHz, 8-bit PC-based oscilloscope. Featuring 10M record lengths, friendly UI, multi-trigger options, USB bus powering and an ultra-thin body design with easy portability.

                      • X-Y and FFT modes, with waveforms displayed on the same screen
                      • Horizontal scale (s/div) - 2ns/div~100s/div, step by 1~2~5
                      • 8 bit vertical resolution (A/D) (2 channels simultaneously)
                      • 2mV/div~5V/div vertical sensitivity
                      • Edge, pulse, video, slope and alternate trigger types
                      • Auto, normal and single trigger modes
                      • Sample, peak detect and average acquisition modes
                      • USB 2.0 communication interface
                      • Synchronized input/output, pass/fail and external trigger input signal types
                      • TTL level standard
                      • 5.0V/1A power supply
                      • Dimensions - 190 x 120 x 18mm
                      • Device weight - 260g

                      Contents

                      PC Oscilloscope, 2x 100MHz Probes, Probe Manual, Accessories Bag, Operating Instructions, CD-ROM

                      Notes

                      In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                      Technical Specifications

                      Product Range

                      PC Scope

                      Bandwidth

                      100MHz

                      Display Memory Depth

                      10 Mpts

                      Kit Contents

                      Oscilloscope, USB cable, CD Rom, Probes, Probe Adjust Tool

                      Plug Type

                      -

                      Scope Channels

                      2 Analogue, 1 Ext Trigger

                      Sampling Rate

                      1GSPS

                      Calculated Rise Time

                      3.5ns

                      Manufacturer Warranty

                      1 Year

                      SVHC

                      No SVHC (15-Jan-2019)

                      Technical Docs (3)

                      Software EN

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90302000
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.8
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway