Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Automotive Relays
                      Print Page

                      MPCMA53H-S-DC12V-A

                      Automotive Relay, Sealed, 12 VDC, 20 A, SPST-NO, Through Hole, PC Pin, MP Automotive Relays

                      MULTICOMP PRO MPCMA53H-S-DC12V-A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMPCMA53H-S-DC12V-A
                      Order Code4323471
                      Product RangeMP Automotive Relays
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      493 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 30.120
                      20+kr 24.370
                      125+kr 17.930
                      500+kr 17.700
                      1250+kr 17.240
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 30.12 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMPCMA53H-S-DC12V-A
                      Order Code4323471
                      Product RangeMP Automotive Relays
                      Technical Datasheet

                      Data Sheet

                      Coil Voltage12VDC
                      Contact Current20A
                      Contact ConfigurationSPST-NO
                      Relay MountingThrough Hole
                      Relay TerminalsPC Pin
                      Product RangeMP Automotive Relays
                      Contact Voltage DC Nom14V
                      Coil Resistance261ohm
                      Contact MaterialSilver Alloy
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      MPCMA53H-S-DC12V-A is a NO, PCB type, automotive relay. applications include car alarm, power window, central locking system, seat adjustment control, sunroof motor control, wiper, etc.

                      • Small and compact, 30A high contact capacity
                      • Low noise operation, contains no lead and features cadmium-free
                      • Contacts ensuring environment-friendly use
                      • 1 Form A contact form, Ag alloy contact material
                      • 100mohm (6VDC/1A) max contact resistance, 100Mohm 500VDC min insulation resistance
                      • 100,000 operations electrical, 10,000,000 operations mechanical life
                      • 12VDC nominal voltage, 261ohm ±10% coil resistance
                      • 6.9VDC operate voltage, 1.2VDC release voltage, 0.55W coil power
                      • 4ms max operate time, 2ms max release time
                      • Dimension is 13mm × 12mm × 10mm, operating temperature range from -40°C to +105°C

                      Technical Specifications

                      Coil Voltage

                      12VDC

                      Contact Configuration

                      SPST-NO

                      Relay Terminals

                      PC Pin

                      Contact Voltage DC Nom

                      14V

                      Contact Material

                      Silver Alloy

                      Contact Current

                      20A

                      Relay Mounting

                      Through Hole

                      Product Range

                      MP Automotive Relays

                      Coil Resistance

                      261ohm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85364900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.004
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway