Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCMA55-S-DC12V-A
Order Code4323473
Product RangeMP Automotive Relays
Technical Datasheet
481 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 24.720 |
20+ | kr 20.000 |
125+ | kr 14.600 |
500+ | kr 14.480 |
1250+ | kr 14.020 |
Price for:Each
Minimum: 1
Multiple: 1
kr 24.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCMA55-S-DC12V-A
Order Code4323473
Product RangeMP Automotive Relays
Technical Datasheet
Coil Voltage12VDC
Contact Current6A
Contact ConfigurationDPST-NO
Relay MountingThrough Hole
Relay TerminalsPC Pin
Product RangeMP Automotive Relays
Contact Voltage DC Nom13.5V
Coil Resistance144ohm
Contact MaterialSilver Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
MPCMA55-S-DC12V-A is a PCB type, automotive relay. Application includes car alarm, reverse sensor, etc.
- Microminiature automotive relay, double make contact
- Double N.O. contact form, Ag alloy contact material
- 100mohm (6VDC/1A) max contact resistance, 100,000 operations electrical life
- 100Mohm 500VDC min insulation resistance
- 10ms max operate time, 5ms max release time
- 10,000,000 operations mechanical life
- 12V nominal voltage, 144ohm ±10% coil resistance
- 6.9VDC operate voltage, 1.2VDC release voltage, 1W coil power
- Dimension is 15.6 × 12.2 × 13.7mm, operating temperature range from -40°C to +85°C
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
DPST-NO
Relay Terminals
PC Pin
Contact Voltage DC Nom
13.5V
Contact Material
Silver Alloy
Contact Current
6A
Relay Mounting
Through Hole
Product Range
MP Automotive Relays
Coil Resistance
144ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006