Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Cooling & Thermal Management
                      3. Peltier Elements - Thermoelectric Modules
                      Print Page

                      MPDT-AR-045-24

                      Thermoelectric Peltier Cooler Module Assembly, Direct To Air, 47.9 W, 2.9A, 160mm x 82.2mm x 125.7mm

                      MULTICOMP PRO MPDT-AR-045-24
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMPDT-AR-045-24
                      Order Code3267538
                      Product RangeDT-AR
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      9 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 2,281.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 2,281.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMPDT-AR-045-24
                      Order Code3267538
                      Product RangeDT-AR
                      Technical Datasheet

                      Data Sheet

                      Transducer FunctionThermoelectric Cooler
                      No. of Stages-
                      Power Rating47.9W
                      Cooling Power Pc47.9W
                      Current Max @ Diff Temperature Max2.9A
                      Voltage Max @ Diff Temperature Max30VDC
                      Length160mm
                      Width82.2mm
                      Depth125.7mm
                      Temperature Difference Max-
                      Product RangeDT-AR
                      Internal Resistance-
                      Lead Wires-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      MPDT-AR-045-24 thermoelectric Peltier cooler module assemblies a high-performance cooling solution designed for efficient heat transfer in demanding applications. Delivering a cooling power of 47.9 W with a current draw of 2.9A, this module is engineered for direct-to-air cooling, making it ideal for precision temperature control in electronics, industrial, and scientific equipment. With a compact size of 160mm x 82.2mm x 125.7mm, it provides an effective, space-efficient solution for managing heat in tightly packed systems. Its robust thermoelectric technology ensures reliable and consistent performance, making it suitable for a wide range of thermal management needs.

                      • Thermoelectric modules with high coefficient of performance (COP)
                      • DC operation (24V nominal input voltage)
                      • Excellent temperature control

                      Technical Specifications

                      Transducer Function

                      Thermoelectric Cooler

                      Power Rating

                      47.9W

                      Current Max @ Diff Temperature Max

                      2.9A

                      Length

                      160mm

                      Depth

                      125.7mm

                      Product Range

                      DT-AR

                      Lead Wires

                      -

                      No. of Stages

                      -

                      Cooling Power Pc

                      47.9W

                      Voltage Max @ Diff Temperature Max

                      30VDC

                      Width

                      82.2mm

                      Temperature Difference Max

                      -

                      Internal Resistance

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84145995
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1.2
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway