Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Current Sensors & Transducers
                      5. Current Sensors
                      Print Page

                      MPL200-A2TPV

                      Current Transducer, Closed loop , Voltage, -300A to 300A, 4.75 to 5.25 V, 200 A

                      MULTICOMP PRO MPL200-A2TPV
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMPL200-A2TPV
                      Order Code4241828
                      Product RangeMPL-A2
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      80 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      Available until stock is exhausted
                      QuantityPrice (ex VAT)
                      1+kr 362.880
                      10+kr 333.470
                      25+kr 308.420
                      75+kr 287.010
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 362.88 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMPL200-A2TPV
                      Order Code4241828
                      Product RangeMPL-A2
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeVoltage
                      Supply Voltage Range4.75V to 5.25V
                      Supply Voltage DC Min4.75V
                      Measured CurrentAC / DC / Pulsed
                      Current Measuring Range DC-300A to 300A
                      Accuracy± 0.5%
                      Current Measuring Range AC-300A to 300A
                      Current Sensor TechnologyClosed Loop Hall Effect
                      Response Time0.3µs
                      Primary Current200A
                      Secondary Signal Type1.875V to 3.125V
                      Sensor MountingThrough Hole
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product RangeMPL-A2
                      SVHCTo Be Advised

                      Product Overview

                      The MPL-A2 current transducer used for DC, AC and pulse current measurement under the condition of primary and secondary side isolation. Hall effect and zero flux closed-loop control principle are adopted to achieve high measurement accuracy in the full bandwidth range of the sensor. The application areas are photovoltaic, motor drive, welding power supply, power supply equipment, power heating equipment, large UPS equipment, etc.

                      • Accuracy up to ±0.5%
                      • Linearity up to ±0.1%
                      • Low temperature drift 70ppm/K
                      • Wide frequency bandwidth 200KHz
                      • Low response time
                      • No insertion losses
                      • High immunity to external interference
                      • Withstand symmetrical voltage change ±5%
                      • UL94V-0/IEC61010-1 approval

                      Technical Specifications

                      Sensor Output Type

                      Voltage

                      Supply Voltage DC Min

                      4.75V

                      Current Measuring Range DC

                      -300A to 300A

                      Current Measuring Range AC

                      -300A to 300A

                      Response Time

                      0.3µs

                      Secondary Signal Type

                      1.875V to 3.125V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      MPL-A2

                      Supply Voltage Range

                      4.75V to 5.25V

                      Measured Current

                      AC / DC / Pulsed

                      Accuracy

                      ± 0.5%

                      Current Sensor Technology

                      Closed Loop Hall Effect

                      Primary Current

                      200A

                      Sensor Mounting

                      Through Hole

                      Operating Temperature Max

                      105°C

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85043129
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.08
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway