Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 146.560 |
5+ | kr 139.620 |
10+ | kr 133.270 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
kr 146.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPRRW-V-105
Order Code148731
Technical Datasheet
Cable & Wire Type-
Product Overview
These Solderable Enamelled Copper Wire are Used as winding wire for transformers, coils, relays, and magnet coils. it is used for prototype wiring, PCB track repairs and shorting links.
- CPR: Not Yet Qualified
- Solderable enamelled copper wire
- Coated in self fluxing polyurethane
- Coating conforms to BS4520 Grade 2 (Incorporated within BS6811 Section 1, Pt. 3)
- Suitable for prototype wiring, PCB track repair, shorting links and coil forming
- Requires a temperature of 400℃ + to remove enamel
- Soldering temperature: 400°C to 480°C
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Hobby & Education, Electronics Design
Warnings
During soldering the polyurethane coating can produce small amounts of (T.D.I.) toluene di-isocyanate. Fume extraction may be required to ensure safety levels are not exceeded, i.e. (0.02 ppm).
Technical Specifications
Cable & Wire Type
-
Technical Docs (1)
Alternatives for MPRRW-V-105
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85441110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048