Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 194.200 |
3+ | kr 165.740 |
15+ | kr 155.390 |
50+ | kr 141.270 |
Price for:Each
Minimum: 1
Multiple: 1
kr 194.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRCB2-BG6
Order Code1719058
Technical Datasheet
Contact Configuration-
No. of Positions2 Position
Approvals / Standards-
IP RatingIP65
Switch Case-
Product Range-
Product Overview
The RCB2-BG6 is a 22mm 2-position key-operated Selector Switch with on screw connections and non losable plate lamp. It supports positive opening slow action self cleaning contact operation.
- 25mΩ Contact resistance
- 2MΩ Insulation resistance
- 500VDC Insulation resistance voltage
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Contact Configuration
-
Approvals / Standards
-
Switch Case
-
No. of Positions
2 Position
IP Rating
IP65
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101605