Print Page
Image is for illustrative purposes only. Please refer to product description.
579 In Stock
710 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 39.640 |
25+ | kr 34.940 |
50+ | kr 31.170 |
Price for:Each
Minimum: 1
Multiple: 1
kr 39.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No039-0050
Order Code1687866
Technical Datasheet
Height - Metric6mm
Width - Metric305mm
Height6mm
Width305mm
Length - Metric305mm
Height - Imperial0.2"
Length305mm
Width - Imperial12"
Length - Imperial12"
Product Overview
039-0050 is a black colour low density conductive foam.
- Carbon impregnated conductive polyurethane foam
- Non corrosive
- Ideal for cushioning product in transit
- Polyether polyurethane foam impregnated with rigid conductive latex
- 24Kg/m3 minimum density, 305mm × 305mm × 6mm dimension
- 70KPa minimum tensile strength
- 100% minimum elongation at break, <20Kohm surface resistivity
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Height - Metric
6mm
Height
6mm
Length - Metric
305mm
Length
305mm
Length - Imperial
12"
Width - Metric
305mm
Width
305mm
Height - Imperial
0.2"
Width - Imperial
12"
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39219010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030844