70 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,506.000 |
5+ | kr 1,439.000 |
10+ | kr 1,322.000 |
Product Information
Product Overview
The Multicomp 069-0013 is a comprehensive, easy to install basic ESD safe workstation kit. This kit has the workspace or environment needed to build a static controlled workscape or environment items such as laptops, tablets, PCBs, computer parts, medical equipment and audio devices.
- Reflection breaking surface to reduce glare and improve operator comfort
- Prevention of sliding of delicate components thanks to excellent friction coefficient
- Heat resistance; does not melt or burn coming into contact with hot metal parts or soldering debris
- Suitable for loose laying; does not require application with adhesive
- Good resistance to scratches and excellent flexibility and comfort
Applications
Electronics Service, Hobby & Education, Instrumentation, Professional, Research & Development, Test & Instrumentation, Safety
Contents
x1 ESD Matting (600×1200mm) with 10mm stud in each corner; x1 ESD Protected Area vinyl sign; x1 Earth Bonding Plug 3x10mm Stud; x1 10mm Fabric Adjustable Wrist Strap hypo allergenic; x1 10mm Coiled Earth Lead; x1 10mm Straight Lead; x1 Instruction Leaflet
Technical Specifications
ESD Mat (600x1200mm), ESD Protected Area Vinyl Sign, Earth Bonding Plug 3x10mm Stud, 10mm Earth Lead
No SVHC (21-Jan-2025)
Multicomp Pro ESD Workstation Kits
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate