Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Static Control, Site Safety & Clean Room Products
                      3. ESD Protection Products
                      4. Anti Static Mats
                      Print Page

                      082-0043

                      Dissipative Mat Roll, 2 Layer, Rubber, Grey, 1.2m W x 10m L

                      MULTICOMP PRO 082-0043
                      MULTICOMP PRO 082-0043
                      MULTICOMP PRO 082-0043
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No082-0043
                      Order Code1687912
                      Product RangeMulticomp ESD Matting
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      3 more incoming. You can reserve stock now

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 8,070.000
                      5+kr 7,908.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 8,070.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No082-0043
                      Order Code1687912
                      Product RangeMulticomp ESD Matting
                      Technical Datasheet

                      Data Sheet

                      Mat Type2 Layer Dissipative Mat Roll
                      Mat ColourGrey
                      Mat MaterialRubber
                      Ground TerminalsStud
                      Ground Terminal TypeNo Grounding Hardware Included
                      Width - Imperial3.9ft
                      Length1200mm
                      External Width10000mm
                      Length - Imperial32.8ft
                      Thickness2mm
                      Width - Metric1.2m
                      Length - Metric10m
                      Mat FeaturesDissipative
                      Product RangeMulticomp ESD Matting
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 082-0043 is a grey smooth finish full roll ESD Bench Matting made from anti-static (conductive) and static-dissipative materials with synthetic rubber. The great value anti-static matting should be laid out in the workshops or advanced laboratories for microelectronic industries such as electronic semi-conduct devices and integrated circuits.

                      • 0.5mm Thick static-dissipative surface layer
                      • 1.5mm Conductive bottom layer
                      • Multicomp products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Applications

                      Computers & Computer Peripherals, Communications & Networking, Safety

                      Technical Specifications

                      Mat Type

                      2 Layer Dissipative Mat Roll

                      Mat Material

                      Rubber

                      Ground Terminal Type

                      No Grounding Hardware Included

                      Length

                      1200mm

                      Length - Imperial

                      32.8ft

                      Width - Metric

                      1.2m

                      Mat Features

                      Dissipative

                      SVHC

                      No SVHC (21-Jan-2025)

                      Mat Colour

                      Grey

                      Ground Terminals

                      Stud

                      Width - Imperial

                      3.9ft

                      External Width

                      10000mm

                      Thickness

                      2mm

                      Length - Metric

                      10m

                      Product Range

                      Multicomp ESD Matting

                      Technical Docs (2)

                      Safety Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:40081900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):36.28736
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway