Print Page
Image is for illustrative purposes only. Please refer to product description.
15,765 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 14.430 |
10+ | kr 8.560 |
50+ | kr 5.950 |
200+ | kr 4.340 |
400+ | kr 4.100 |
720+ | kr 3.870 |
3600+ | kr 3.250 |
7200+ | kr 2.820 |
Price for:Each
Minimum: 1
Multiple: 1
kr 14.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No33RH16X17X9
Order Code9640517
Technical Datasheet
Outer Diameter16.9mm
Product Length17mm
Inner Diameter9mm
Frequency Min-
Frequency Max-
Impedance140ohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 33RH16X17X9 is an EMI Ferrite Sleeve which will provide attenuation of EMI on power and data cables, without affecting data transmitted through the cable.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals, Audio, Consumer Electronics
Notes
To enable the cable to pass smoothly through the sleeve an allowance should be made for tolerances in the OD of the cable and the ID of the sleeve.
Technical Specifications
Outer Diameter
16.9mm
Inner Diameter
9mm
Frequency Max
-
Product Range
-
Product Length
17mm
Frequency Min
-
Impedance
140ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 33RH16X17X9
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012