Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Tools & Production Supplies
                      3. 3D Printers & Accessories
                      4. 3D Printer Filaments
                      Print Page

                      MC002549

                      3D Printer Filament, 1.75mm Dia, Grey, PLA+ (Polylactide), 205°C to 225°C, 1 kg

                      MULTICOMP PRO MC002549
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMC002549
                      Order Code2845496
                      Product RangeMulticomp Pro PLA+ Filament
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      107 In Stock

                      300 more incoming. You can reserve stock now

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 268.970
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 268.97 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMC002549
                      Order Code2845496
                      Product RangeMulticomp Pro PLA+ Filament
                      Technical Datasheet

                      Data Sheet

                      Diameter1.75mm
                      Filament ColourGrey
                      Filament MaterialPLA (Polylactide)
                      Melting Temperature Min205°C
                      Melting Temperature225°C
                      Spool Width63mm
                      Melting Temperature Max225°C
                      Filament Weight1kg
                      Spool Hub Diameter52mm
                      Product RangeMulticomp Pro PLA+ Filament
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      MC002549 3D printer filament is a high-quality PLA+ (Polylactide) material with a diameter of 1.75mm. Offered in an attractive grey colour, it provides excellent printability and strength, making it ideal for a wide range of 3D printing applications. With a melting temperature range of 205°C to 225°C, it ensures consistent and smooth extrusion.

                      • Made from durable PLA+ for enhanced strength and reliability
                      • 1.75mm ensures compatibility with most standard 3D printers
                      • Melting temperature of 205°C to 225°C for smooth extrusion and consistent performance
                      • Provides a professional look to finished prints
                      • Eco-friendly

                      Technical Specifications

                      Diameter

                      1.75mm

                      Filament Material

                      PLA (Polylactide)

                      Melting Temperature

                      225°C

                      Melting Temperature Max

                      225°C

                      Spool Hub Diameter

                      52mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Filament Colour

                      Grey

                      Melting Temperature Min

                      205°C

                      Spool Width

                      63mm

                      Filament Weight

                      1kg

                      Product Range

                      Multicomp Pro PLA+ Filament

                      Technical Docs (2)

                      Safety Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:39169090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1.4
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway