Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCHTC-45M
Order Code149187
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current6.3A
Fuse Size Held5mm x 20mm
Holder TerminalsPin
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC250V
Voltage Rating VDC-
Alternatives for MCHTC-45M
2 Products Found
Product Overview
The MCHTC-45M from Multicomp is a PCB vertical mount fuse holder.
- Nylon finger release bayonet cap with screwdriver slot
- Current rating is 6.3A
- Rated voltage is 250VAC
- Power rating of 2.5W
- Tin plated brass terminals
- High temperature thermoplastic body
- Contact resistance is less than or equal to 10mohm
- Insulation resistance is less than or equal to 10Mohm
- Dielectric strength is less than or equal to 2000VAC
- Maximum operating temperature of 218°C
Applications
Industrial
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
Fuse Current
6.3A
Holder Terminals
Pin
Product Range
-
Voltage Rating VDC
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002