Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Digital Panel Meters
                      Print Page

                      DCA5-20PC-6-DC4-RL-C

                      Ammeter, DCA5-20PC Series, DC Current, 3.5 Digits, 8 Vdc to 36 Vdc, Red

                      MURATA POWER SOLUTIONS DCA5-20PC-6-DC4-RL-C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part NoDCA5-20PC-6-DC4-RL-C
                      Order Code1339336
                      Product RangeDATEL® DCA5-20PC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part NoDCA5-20PC-6-DC4-RL-C
                      Order Code1339336
                      Product RangeDATEL® DCA5-20PC Series
                      Technical Datasheet

                      Data Sheet

                      No. of Digits / Alpha3-1/2
                      Meter FunctionDC Current
                      Meter Range0A to 2A, 0A to 20A, 0A to 200A, 0A to 2000A
                      Digit Height9.4mm
                      Panel Cutout Height21.29mm
                      Panel Cutout Width33.93mm
                      Supply Voltage Min8VDC
                      Supply Voltage Max36VDC
                      Operating Temperature Min0°C
                      Operating Temperature Max60°C
                      Product RangeDATEL® DCA5-20PC Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      The DCA5-20PC-6-DC4-RL-C is a 3-1/2-digit red LED display sub-miniature DC Ammeter with external current shunt. The DC ammeter is specifically designed to display the output of all popular 50 and 100mVDC shunts. 25 input ranges provide for precision measurement of dc currents from 1 to 2A. With the exception of an external shunt, the unit is 100% self-contained, no calibration or user-supplied components are required. It is perfect for automotive, industrial, telecom and marine applications.

                      • Completely self-contained
                      • Isolated-supply models for high-side shunts
                      • Large, easy-to-read
                      • Screw-style terminal blocks
                      • Reverse-polarity protection
                      • Digital upgrade for analogue meters
                      • Factory calibrated to ±0.1% accuracy

                      Applications

                      Industrial, Metering, Automotive, Communications & Networking

                      Technical Specifications

                      No. of Digits / Alpha

                      3-1/2

                      Meter Range

                      0A to 2A, 0A to 20A, 0A to 200A, 0A to 2000A

                      Panel Cutout Height

                      21.29mm

                      Supply Voltage Min

                      8VDC

                      Operating Temperature Min

                      0°C

                      Product Range

                      DATEL® DCA5-20PC Series

                      Meter Function

                      DC Current

                      Digit Height

                      9.4mm

                      Panel Cutout Width

                      33.93mm

                      Supply Voltage Max

                      36VDC

                      Operating Temperature Max

                      60°C

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85312020
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.055
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway