Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters
                      Print Page

                      MGJ6D052005LMC-R7

                      Isolated Surface Mount DC/DC Converter, Gate Drive, DIP, 2:1, 4.8 W, 2 Output, 20 V

                      Date/Lot Code

                      MURATA POWER SOLUTIONS MGJ6D052005LMC-R7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part NoMGJ6D052005LMC-R7
                      Order Code2663380
                      Product RangeMGJ6 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 30 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 183.130
                      5+kr 182.220
                      10+kr 180.970
                      20+kr 177.800
                      50+kr 174.520
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 183.13 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part NoMGJ6D052005LMC-R7
                      Order Code2663380
                      Product RangeMGJ6 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsGate Drive
                      DC / DC Converter TypeDIP
                      Input Ratio2:1
                      Output Power Max4.8W
                      No. of Outputs2 Output
                      Output Voltage - Output 120V
                      Output Current - Output 1240mA
                      Output Voltage - Output 2-5V
                      Output Current - Output 2240mA
                      Output RegulationUnregulated
                      Isolation Voltage5.7kV
                      Input Voltage DC Nom5V
                      DC / DC Converter Output TypeFixed
                      DC / DC Converter MountingSurface Mount Device
                      Width27.81mm
                      Height9.35mm
                      Depth39.98mm
                      Input Voltage DC Min4.5V
                      Input Voltage DC Max9V
                      Product RangeMGJ6 Series
                      SVHCLead (17-Jan-2022)

                      Product Overview

                      The MGJ6D052005LMC-R7 from Murata Power Solutions is a MGJ6 low profile series 5.2KVDC isolated 6W gate drive surface mount DC to DC converter. It requires no opto feedback and has continuous short circuit protection, 80KV/μs at 1.6KV characterised dv/dt immunity & characterised partial discharge performance. Offering configurable dual output voltages it is ideal for powering high side and low side gate drive circuits for SiC in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency and EMI. It is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. A disable/frequency synchronisation pin simplifies EMC filter design. It features short circuit protection, overload protection, 15pF ultra low coupling capacitance, 3KVDC DC link voltage, 5.2KVDC isolation voltage and 100KHz switching frequency. The converter has line regulation of 2% & total regulation of 15%.

                      • 4.5V to 9V input voltage range, 5V nominal input voltage and 1500mA input current at rated load
                      • Rated output voltage 1 of 20V, rated output current 1 of 240mA and output power of 4.8W
                      • Rated output voltage 2 of -5V, rated output current 2 of 240mA and output power 2 of 1.2W
                      • Typical load regulation 1 of 5% and maximum load regulation 1 of 10%
                      • Typical ripple & noise 1 of 100mVp-p and maximum ripple & noise 1 of 150mVp-p
                      • Typical load regulation 2 of 5% and maximum load regulation 2 of 10%
                      • Typical ripple & noise 2 of 80mVp-p and maximum ripple & noise 2 of 120mVp-p
                      • 76% minimum efficiency and 79% typical efficiency
                      • 39.98mm x 27.81mm x 9.35mm dimension and 12g weight
                      • Operating temperature range from -40°C to 105°C

                      Applications

                      Power Management, Industrial

                      Technical Specifications

                      Power Supply Applications

                      Gate Drive

                      Input Ratio

                      2:1

                      No. of Outputs

                      2 Output

                      Output Current - Output 1

                      240mA

                      Output Current - Output 2

                      240mA

                      Isolation Voltage

                      5.7kV

                      DC / DC Converter Output Type

                      Fixed

                      Width

                      27.81mm

                      Depth

                      39.98mm

                      Input Voltage DC Max

                      9V

                      SVHC

                      Lead (17-Jan-2022)

                      DC / DC Converter Type

                      DIP

                      Output Power Max

                      4.8W

                      Output Voltage - Output 1

                      20V

                      Output Voltage - Output 2

                      -5V

                      Output Regulation

                      Unregulated

                      Input Voltage DC Nom

                      5V

                      DC / DC Converter Mounting

                      Surface Mount Device

                      Height

                      9.35mm

                      Input Voltage DC Min

                      4.5V

                      Product Range

                      MGJ6 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044095
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.012
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway