Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ6D121510WMC-R7
Order Code2828693
Product RangeMGJ6 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
25+ | kr 158.640 |
125+ | kr 146.920 |
250+ | kr 137.600 |
500+ | kr 134.850 |
Price for:Each (Supplied on Full Reel)
Minimum: 25
Multiple: 25
kr 3,966.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ6D121510WMC-R7
Order Code2828693
Product RangeMGJ6 Series
Technical Datasheet
Power Supply ApplicationsGate Drive
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max3.6W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1240mA
Output Voltage - Output 2-10V
Output Current - Output 2240mA
Output RegulationUnregulated
Isolation Voltage10.2kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Width27.81mm
Height9.15mm
Depth45.98mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeMGJ6 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
Gate Drive
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
240mA
Output Current - Output 2
240mA
Isolation Voltage
10.2kV
DC / DC Converter Output Type
Fixed
Width
27.81mm
Depth
45.98mm
Input Voltage DC Max
18V
SVHC
No SVHC (07-Jul-2017)
DC / DC Converter Type
DIP
Output Power Max
3.6W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-10V
Output Regulation
Unregulated
Input Voltage DC Nom
12V
DC / DC Converter Mounting
Surface Mount Device
Height
9.15mm
Input Voltage DC Min
9V
Product Range
MGJ6 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0129
Product traceability